Image is representational - see manufacturer specifications

Synsemi Authorized Distributor

1N5818

Diode Schottky Rectifier - 1A - 30V - DO-41.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Diode Schottky Rectifier - 1A - 30V - DO-41.
Search Keywords: 1N5818
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Synsemi
Part No: 1N5818
Unit of Measure: Per Each
RoHS: No
HTS: 8541100086
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5818 RoHS compliant?
No, 1N5818 is not RoHS compliant.
What is the lead time for 1N5818?
The standard lead time for 1N5818 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7600
10
$1.3800
100
$0.6500
500
$0.2710
1,000 +
$0.1744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!