Image is representational - see manufacturer specifications

Synsemi Authorized Distributor

1N5817

Diode Schottky Rectifier - 20V - 1A - 2-Pin - DO-41 T/R.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Schottky Rectifier - 20V - 1A - 2-Pin - DO-41 T/R.
Search Keywords: 1N5817
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Synsemi
Part No: 1N5817
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5817 RoHS compliant?
Yes, 1N5817 is RoHS compliant.
What is the lead time for 1N5817?
The standard lead time for 1N5817 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,668
Can Ship immediately
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9990
50
$0.8990
100
$0.6440
250
$0.4740
500
$0.2600
1,000 +
$0.1744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!