- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4750ARL
Synsemi
1N4750ARL
Zener Diode - 1W - 27V - DO-41 Package - 2 Pins.
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 1W - 27V - DO-41 Package - 2 Pins.
Search Keywords: 1N4750ARL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Synsemi |
| Part No: | 1N4750ARL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 1N4750ARL RoHS compliant?
Yes, 1N4750ARL is RoHS compliant.
What is the lead time for 1N4750ARL?
The standard lead time for 1N4750ARL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
140
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
140
$0.0467
250
$0.0462
500
$0.0458
1,000
$0.0421
2,500
$0.0403
5,000
$0.0399
10,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing