- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4740ARL
1N4740ARL
Synsemi
Zener Diode - 1W - 10V - DO-41 Package - 2 Pins.
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 1W - 10V - DO-41 Package - 2 Pins.
Search Keywords: 1N4740ARL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Synsemi
-
Part No:1N4740ARL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
12 Weeks
can ship
7/29/26
Tariffs may apply for U.S. shipments