- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE7.5A
Synsemi
1.5KE7.5A
Uni-directional Diode - 7.5V - 1.5kW - DO-201 Molded plastic Case.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Uni-directional Diode - 7.5V - 1.5kW - DO-201 Molded plastic Case.
Search Keywords: 15KE75A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Synsemi |
| Part No: | 1.5KE7.5A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1.5KE7.5A RoHS compliant?
Yes, 1.5KE7.5A is RoHS compliant.
What is the lead time for 1.5KE7.5A?
The standard lead time for 1.5KE7.5A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,707
Can Ship immediately
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$0.172
25
$0.169
50
$0.166
100
$0.162
250 +
$0.159
Click for Quote
Log in
to unlock special pricing