Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
T-3 1/4 Bayonet Lamp
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1...
Zener Diode - 10V - 500mW - 5 % - 2 Pin - DO-204AH.
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole