- Home ›
- All Products›
- SBSGP5000473MXT
SBSGP5000473MXT
Syfer / Knowles
SBSG Pi Filter 500Vdc 47nF ±20% X7R (2R1)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SBSG Pi Filter 500Vdc 47nF ±20% X7R (2R1)
Search Keywords: SBSGP5000473MXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:SBSGP5000473MXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
1,500
can ship 6/29/26
7,000
can ship 7/17/26
Minimum Order Quantity:
50
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$7.21
100
$6.90
250
$6.64
500
$6.40
1,000
$6.15
2,500
$6.13
5,000
$6.12
7,500 +
$6.10
Click for Quote
Log in
to unlock special pricing