- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 2225Y0630330JCT
Syfer / Knowles
2225Y0630330JCT
Ceramic Chip Capacitor - 33pF ±5% - 63VDC - CG0/NP0 - 2225 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 33pF ±5% - 63VDC - CG0/NP0 - 2225 - Tape&Reel
Search Keywords: 2225Y0630330JCT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Syfer / Knowles |
| Part No: | 2225Y0630330JCT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 2225Y0630330JCT RoHS compliant?
Yes, 2225Y0630330JCT is RoHS compliant.
What is the lead time for 2225Y0630330JCT?
The standard lead time for 2225Y0630330JCT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
125
$3.47
250
$2.60
375
$2.43
500 +
$2.38
Click for Quote
Log in
to unlock special pricing