- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812Y4K00222KET
1812Y4K00222KET
Syfer / Knowles
Ceramic Chip Capacitor - 2200pF ±10% - 4kVDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 2200pF ±10% - 4kVDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812Y4K00222KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812Y4K00222KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
10 Weeks
can ship
8/6/26