- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812Y1K00682KXT
1812Y1K00682KXT
Syfer / Knowles
Ceramic Chip Capacitor - 6800pF ±10% - 1kVDC - X7R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 6800pF ±10% - 1kVDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812Y1K00682KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812Y1K00682KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$1.3600
2,000
$0.6072
4,000
$0.3491
6,000
$0.3348
8,000
$0.3339
10,000
$0.3331
16,000 +
$0.3259
Click for Quote
Log in
to unlock special pricing