- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812J2K00103KXT
1812J2K00103KXT
Syfer / Knowles
Ceramic Chip Capacitor - 10000pF ±10% - 2kVDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 10000pF ±10% - 2kVDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812J2K00103KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812J2K00103KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.740
1,000
$0.687
2,000
$0.660
4,000 +
$0.639
Click for Quote
Log in
to unlock special pricing