- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812J0500331JNT
1812J0500331JNT
Syfer / Knowles
Ceramic Chip Capacitor - 330pF ±5% - 50VDC - X8R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 330pF ±5% - 50VDC - X8R - 1812 - Tape&Reel
Search Keywords: 1812J0500331JNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812J0500331JNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$2.62
250
$1.97
375
$1.84
500 +
$1.80
Click for Quote
Log in
to unlock special pricing