- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1808Y0250150GCT
1808Y0250150GCT
Syfer / Knowles
Ceramic Chip Capacitor - 15pF ±2% - 25VDC - CG0/NP0 - 1808 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 15pF ±2% - 25VDC - CG0/NP0 - 1808 - Tape&Reel
Search Keywords: 1808Y0250150GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1808Y0250150GCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$2.23
750
$1.38
1,125
$1.09
1,500 +
$1.07
Click for Quote
Log in
to unlock special pricing