- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1808JA250221KXTSPU
1808JA250221KXTSPU
Syfer / Knowles
Ceramic Chip Capacitor - 220pF ±10% - 250VAC - X7R - 1808 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 220pF ±10% - 250VAC - X7R - 1808 - Tape&Reel
Search Keywords: 1808JA250221KXTSPU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1808JA250221KXTSPU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,500
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$0.8986
1,125
$0.8395
1,500 +
$0.8221
Click for Quote
Log in
to unlock special pricing