- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1210Y1K00470JCT
1210Y1K00470JCT
Syfer / Knowles
Ceramic Chip Capacitor - 47pF ±5% - 1kVDC - CG0/NP0 - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 47pF ±5% - 1kVDC - CG0/NP0 - 1210 - Tape&Reel
Search Keywords: 1210Y1K00470JCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1210Y1K00470JCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.9109
1,500
$0.7211
2,000 +
$0.7069
Click for Quote
Log in
to unlock special pricing