- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206Y2K00681KXT
1206Y2K00681KXT
Syfer / Knowles
Ceramic Chip Capacitor - 680pF ±10% - 2kVDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 680pF ±10% - 2kVDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206Y2K00681KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206Y2K00681KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.3184
2,500
$0.2939
5,000
$0.2792
7,500
$0.2726
10,000
$0.2662
25,000
$0.2567
50,000
$0.2561
100,000 +
$0.2554
Click for Quote
Log in
to unlock special pricing