- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206J0630102MXT
1206J0630102MXT
Syfer / Knowles
Ceramic Chip Capacitor - 1000pF ±20% - 63VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1000pF ±20% - 63VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206J0630102MXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206J0630102MXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$0.2752
2,500
$0.2518
5,000
$0.1511
7,500
$0.1490
10,000
$0.1449
25,000
$0.0883
50,000
$0.0849
100,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing