- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206J0500683KXT
1206J0500683KXT
Syfer / Knowles
Ceramic Chip Capacitor - 68000pF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 68000pF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206J0500683KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206J0500683KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.3115
5,000
$0.2427
7,500
$0.2420
10,000
$0.2414
25,000
$0.2138
50,000
$0.2054
100,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing