- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206J0250103KXTH20
1206J0250103KXTH20
Syfer / Knowles
Ceramic Chip Capacitor - 10000pF ±10% - 25VDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 10000pF ±10% - 25VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206J0250103KXTH20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206J0250103KXTH20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$0.6880
2,500
$0.4234
3,750
$0.3352
5,000 +
$0.3285
Click for Quote
Log in
to unlock special pricing