- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206J0100822JXTH20
1206J0100822JXTH20
Syfer / Knowles
Ceramic Chip Capacitor - 8200pF ±5% - 10VDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 8200pF ±5% - 10VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206J0100822JXTH20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206J0100822JXTH20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$0.7808
2,500
$0.4805
3,750
$0.3804
5,000 +
$0.3728
Click for Quote
Log in
to unlock special pricing