- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0805Y5000821JET
0805Y5000821JET
Syfer / Knowles
Ceramic Chip Capacitor - 820pF ±5% - 500VDC - X7R - 0805 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 820pF ±5% - 500VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805Y5000821JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:0805Y5000821JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4856
1,500
$0.3642
2,250
$0.3399
3,000 +
$0.3331
Click for Quote
Log in
to unlock special pricing