- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0603Y0500470JCT
0603Y0500470JCT
Syfer / Knowles
Ceramic Chip Capacitor - 47pF ±5% - 50VDC - CG0/NP0 - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 47pF ±5% - 50VDC - CG0/NP0 - 0603 - Tape&Reel
Search Keywords: 0603Y0500470JCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:0603Y0500470JCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.1791
8,000
$0.1473
12,000
$0.1413
28,000
$0.1354
52,000
$0.1308
100,000
$0.1304
152,000
$0.1301
252,000 +
$0.1289
Click for Quote
Log in
to unlock special pricing