Image is representational - see manufacturer specifications

Syfer / Knowles Authorized Distributor

0603J0250102JCT

Ceramic Chip Capacitor - 1000pF ±5% - 25VDC - CG0/NP0 - 0603 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ceramic Chip Capacitor - 1000pF ±5% - 25VDC - CG0/NP0 - 0603 - Tape&Reel
Search Keywords: 0603J0250102JCT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Syfer / Knowles
Part No: 0603J0250102JCT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Capacitance Value: 0.001 uF
Voltage: 25 VDC
Package/Case: 0603
Tolerance: 5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0603J0250102JCT RoHS compliant?
Yes, 0603J0250102JCT is RoHS compliant.
What is the lead time for 0603J0250102JCT?
The standard lead time for 0603J0250102JCT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2650
2,000
$0.1988
3,000
$0.1855
4,000 +
$0.1818
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!