- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- WMT389
WMT389
Switchcraft
Conn Telephone Jack F 3/3 POS Wire Wrap ST 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone Jack F 3/3 POS Wire Wrap ST 6 Terminal 2 Port
Search Keywords: WMT389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:WMT389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone Jack3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:Wire Wrap3388
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$62.48
25
$21.56
100
$17.24
500
$14.86
1,000
$13.42
5,000 +
$12.94
Click for Quote
Log in
to unlock special pricing