- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- UJ2B
Switchcraft
UJ2B
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: UJ2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:UJ2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is UJ2B RoHS compliant?
Yes, UJ2B is RoHS compliant.
What is the lead time for UJ2B?
The standard lead time for UJ2B is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$6.16
25
$5.68
100
$5.26
300
$4.93
500
$4.10
1,000
$3.71
2,500
$3.49
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT