- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TY5F
Switchcraft
TY5F
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords: TY5F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TY5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is TY5F RoHS compliant?
Yes, TY5F is RoHS compliant.
What is the lead time for TY5F?
The standard lead time for TY5F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$26.70
5
$25.81
10
$22.75
25
$22.37
50
$19.14
100
$17.61
250 +
$17.26
Click for Quote
Log in
to unlock special pricing