- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TY3FPC
TY3FPC
Switchcraft
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: TY3FPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TY3FPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Copper Alloy
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$18.53
25
$10.97
100
$9.88
500
$8.64
1,000
$7.72
5,000 +
$7.66
Click for Quote
Log in
to unlock special pricing