- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT869
TT869
Switchcraft
Cable Assembly Patch Cord 1.829m 2Bantam to 2Bantam 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.829m 2Bantam to 2Bantam 3 to 3 POS PL-PL
Search Keywords: TT869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:1.829 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$71.010
10
$69.589
25
$68.284
100
$64.958
250
$58.432
500
$53.579
1,000 +
$51.979
Click for Quote
Log in
to unlock special pricing