- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT746B5
TT746B5
Switchcraft
Cable Assembly Audio 0.914m Bantam to Bantam 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 0.914m Bantam to Bantam 3 to 3 POS PL-PL
Search Keywords: TT746B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT746B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.914 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$35.704
10
$34.989
25
$34.347
100
$32.684
250
$29.389
500
$26.926
1,000 +
$26.137
Click for Quote
Log in
to unlock special pricing