- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT741B2
TT741B2
Switchcraft
Cable Assembly Audio 0.152m Bantam to Bantam 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 0.152m Bantam to Bantam 3 to 3 POS PL-PL
Search Keywords: TT741B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT741B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$24.48
5
$23.99
10
$23.51
25
$23.04
50
$22.58
100
$22.13
250 +
$21.68
Click for Quote
Log in
to unlock special pricing