Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TT5151

Conn Phone Plug M 3 POS Solder ST Cable Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Phone Plug M 3 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: TT5151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TT5151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Phone Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT5151 RoHS compliant?
Yes, TT5151 is RoHS compliant.
What is the lead time for TT5151?
The standard lead time for TT5151 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$5.27
25
$4.17
100
$3.44
500
$2.94
1,000
$2.77
5,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!