- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TT32BX
TT32BX
Switchcraft
Conn Telephone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: TT32BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT32BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$5.74
25
$5.13
50
$5.12
100
$5.02
250
$4.81
500
$4.80
1,000
$4.75
2,500 +
$4.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT