- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TT254
TT254
Switchcraft
Conn Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: TT254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$9.26
50
$9.05
100
$7.14
250
$6.95
500
$5.90
1,000
$5.33
2,500 +
$5.20
Click for Quote
Log in
to unlock special pricing