Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TT253NC

Conn Telephone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Telephone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: TT253NC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TT253NC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Telephone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT253NC RoHS compliant?
Yes, TT253NC is RoHS compliant.
What is the lead time for TT253NC?
The standard lead time for TT253NC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.94
5
$34.75
10
$27.80
25
$26.92
50
$25.59
75
$25.53
100 +
$23.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!