- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TT253N
Switchcraft
TT253N
Conn Phone Plug PL 3 POS Screw 3 Terminal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT253N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phone Plug
-
Gender:PL
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:N/A