- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TT251
TT251
Switchcraft
Conn Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: TT251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$20.45
10
$18.08
25
$8.68
50
$8.55
100
$6.74
250
$6.55
500 +
$5.65
Click for Quote
Log in
to unlock special pricing