Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TT163X

Cable Assembly Patch Cord 0.457m 2(3 POS Phone Plug) to 2(3 POS Phone Plug) PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Patch Cord 0.457m 2(3 POS Phone Plug) to 2(3 POS Phone Plug) PL-PL
Search Keywords: TT163X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TT163X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Cable Type: Patch Cord
Cable Length: 0.457 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT163X RoHS compliant?
Yes, TT163X is RoHS compliant.
What is the lead time for TT163X?
The standard lead time for TT163X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/31/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!