- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT163
TT163
Switchcraft
Cable Assembly Audio 0.457m 2Phone Plug to 2Phone Plug 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.457m 2Phone Plug to 2Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT163
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Type:Audio
-
Cable Length:0.457 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$125.78
10
$27.76
25
$25.97
50
$24.53
100
$20.33
250
$19.92
500 +
$19.52
Click for Quote
Log in
to unlock special pricing