- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT146
TT146
Switchcraft
Cable Assembly Patch Cord 0.914m 2(2 POS Phone Plug) to 2(2 POS Phone Plug) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 0.914m 2(2 POS Phone Plug) to 2(2 POS Phone Plug) PL-PL
Search Keywords: TT146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.914 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$19.20
5
$18.82
10
$18.44
25
$18.07
50
$17.71
100
$17.36
250 +
$17.01
Click for Quote
Log in
to unlock special pricing