- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT142
TT142
Switchcraft
Cable Assembly Patch Cord 0.305m 2(2 POS Phone Plug) to 2(2 POS Phone Plug) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 0.305m 2(2 POS Phone Plug) to 2(2 POS Phone Plug) PL-PL
Search Keywords: TT142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:0.305 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$19.24
5
$18.85
10
$18.48
25
$18.11
50
$17.74
100
$17.39
250 +
$17.04
Click for Quote
Log in
to unlock special pricing