- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT129B5
TT129B5
Switchcraft
Cable Assembly Patch Cord 1.829m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.829m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT129B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT129B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.829 m
-
Cable Type:Patch Cord
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
6 Weeks
can ship
7/28/26