- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT129B4
TT129B4
Switchcraft
Cable Assembly Patch Cord 1.829m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.829m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT129B4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT129B4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:1.829 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$12.54
5
$12.29
10
$12.04
25
$11.80
50
$11.56
100
$11.33
250 +
$11.11
Click for Quote
Log in
to unlock special pricing