- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT128X
TT128X
Switchcraft
Cable Assembly Patch Cord 1.524m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 1.524m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT128X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT128X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Length:1.524 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Non-RoHS Equivalent