Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TT126N0

Cable Assembly Patch Cord 0.914m Phone Plug to Phone Plug 3 to 3 POS PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Patch Cord 0.914m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT126N0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: TT126N0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Type: Patch Cord
Cable Length: 0.914 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT126N0 RoHS compliant?
Yes, TT126N0 is RoHS compliant.
What is the lead time for TT126N0?
The standard lead time for TT126N0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
6 Weeks can ship 12/31/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!