- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT124B2
Switchcraft
TT124B2
Cable Assembly Patch Cord 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | TT124B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Patch Cord |
| Cable Length: | 0.61 m |