- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- TT124B0
TT124B0
Switchcraft
Cable Assembly Audio 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL
Search Keywords: TT124B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT124B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.61 m
-
Cable Type:Audio
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$10.86
10
$10.65
25
$10.43
50
$10.23
100
$10.02
250 +
$9.82
Click for Quote
Log in
to unlock special pricing