- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TRASM5MX
TRASM5MX
Switchcraft
Conn XLR Connector M 5 POS 2.54mm Solder RA SMD 5 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 5 POS 2.54mm Solder RA SMD 5 Terminal 1 Port Bulk
Search Keywords: TRASM5MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TRASM5MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$27.33
25
$7.73
100
$6.19
500
$5.33
1,000
$4.81
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing