- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TRAPC6MX
Switchcraft
TRAPC6MX
Conn XLR Connector M 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TRAPC6MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:6
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A