- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TRAPC4M
TRAPC4M
Switchcraft
Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Search Keywords: TRAPC4M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TRAPC4M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26