Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

TRA3M

Conn Mini XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Mini XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: TRA3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    TRA3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mini XLR Connector
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    3
  • Contact Plating:
    Tin
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRA3M RoHS compliant?
Yes, TRA3M is RoHS compliant.
What is the lead time for TRA3M?
The standard lead time for TRA3M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
On Order:
500   can ship 9/2/26
Minimum Order Quantity:
5
14 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.29
25
$12.45
50
$12.08
100
$11.72
300
$11.14
500
$9.32
1,000 +
$8.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!